Add To Favorites
Photo Not Available
DCMAY37PNMBK52 37 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.03000 $111.03
5 105.25400 $526.27
10 85.72500 $857.25
25 76.39160 $1,909.79
50 72.17700 $3,608.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMAY37PNMBK52-ND
Copy   DCMAY37PNMBK52-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMAY37PNMBK52

Copy   DCMAY37PNMBK52
Description CONN D-SUB PLUG 37POS PNL MNT
Copy   CONN D-SUB PLUG 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Brass, Gold Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DCMA-37S - ITT Cannon, LLC | 1003-1756-ND DigiKey Electronics
  • DCMA-37S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $75.11000
  • 1003-1756-ND
  • Photo Not Available
  • DCMA37SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $44.60000
  • IDCMA37SA197-ND
  • Photo Not Available
  • DCMA37SA183
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $44.60000
  • IDCMA37SA183-ND
  • Photo Not Available
  • DCMAY37SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $131.74000
  • IDCMAY37SNMBK52-ND
Additional Resources
Standard Package ? 1

19:21:53 12/13/2018