Add To Favorites
Photo Not Available
DCMAMY-37S-F0 Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Product Overview
Digi-Key Part Number DCMAMY-37S-F0-ND
Copy   DCMAMY-37S-F0-ND
Quantity Available Supplier Direct Ship : 310
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMAMY-37S-F0

Copy   DCMAMY-37S-F0
Description CONN DSUB RCPT 37POS HSG
Copy   CONN DSUB RCPT 37POS HSG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 37 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Documents & Media
Datasheets DCMAMY37SF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 051535-0013
515350013
DCMAMY37SF0
IDCMAMY37SF0
IDCMAMY37SF0-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.00000 $23.00
5 20.11000 $100.55
10 19.59500 $195.95
25 18.46040 $461.51
50 17.22280 $861.14

Submit a request for quotation on quantities greater than those displayed.

16:37:34 9/25/2018