Add To Favorites
Photo Not Available
DCMAMFT37S 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.49000 $16.49
5 14.28000 $71.40
10 14.06600 $140.66
25 13.28040 $332.01
50 13.20900 $660.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCMAMFT37S-ND
Copy   IDCMAMFT37S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMAMFT37S

Copy   DCMAMFT37S
Description CONN D-SUB RCPT 37POS PNL MNT
Copy   CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (M3)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • DCMAM-37P - ITT Cannon, LLC | 1003-1969-ND DigiKey Electronics
  • DCMAM-37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $69.16000
  • 1003-1969-ND
  • Photo Not Available
  • DCMAM37PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $41.14000
  • DCMAM37PK87-ND
  • Photo Not Available
  • DCMAM37PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $47.42000
  • DCMAM37PF225-ND
  • Photo Not Available
  • DCMAM37PNMA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $128.04000
  • DCMAM37PNMA101-ND
Additional Resources
Standard Package ? 1
Other Names IDCMAMFT37S

16:27:30 1/20/2019