Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCMAME-37S-F0-ND
Quantity Available Supplier Direct Ship : 736
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMAME-37S-F0

Description CONN DSUB RCPT 37POS HSG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 37 Position

Documents & Media
Datasheets DCMAME37SF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (4-40)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1
Other Names 051535-0016
515350016
DCMAME37SF0
IDCMAME37SF0
IDCMAME37SF0-ND

03:11:37 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.09000 $23.09
5 20.18800 $100.94
10 19.67100 $196.71
25 18.53200 $463.30
50 17.28960 $864.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback