Add To Favorites
Photo Not Available
DCMAM37SA101F0 Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.78000 $22.78
5 19.92400 $99.62
10 19.41200 $194.12
25 18.28840 $457.21
50 17.06240 $853.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMAM37SA101F0-ND
Copy   DCMAM37SA101F0-ND
Quantity Available Supplier Direct Ship : 2,407
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMAM37SA101F0

Copy   DCMAM37SA101F0
Description CONN D-SUB HOUSING RCPT 37POS
Copy   CONN D-SUB HOUSING RCPT 37POS
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 37 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

04:31:02 1/23/2019