Add To Favorites
Photo Not Available
DCMAM37PF0A101 Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Overview
Digi-Key Part Number DCMAM37PF0A101-ND
Copy   DCMAM37PF0A101-ND
Quantity Available Supplier Direct Ship : 589
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMAM37PF0A101

Copy   DCMAM37PF0A101
Description DSUB 37 M CRIMP F0 CAD
Copy   DSUB 37 M CRIMP F0 CAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 37 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.28000 $30.28
5 26.48200 $132.41
10 25.80200 $258.02
25 24.30840 $607.71
50 22.67860 $1,133.93

Submit a request for quotation on quantities greater than those displayed.

20:28:07 9/25/2018