Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCMAM-37S-F0-ND
Quantity Available Supplier Direct Ship : 2,739
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMAM-37S-F0

Description CONN DSUB RCPT 37POS HSG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 37 Position

Documents & Media
Datasheets DCMAM37SF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1
Other Names 051535-0004
515350004
DCMAM37SF0
IDCMAM37SF0
IDCMAM37SF0-ND

16:56:53 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.27000 $19.27
5 16.68000 $83.40
10 16.43000 $164.30
25 15.51240 $387.81
50 15.42900 $771.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback