Add To Favorites
Photo Not Available
DCMAF37PK52 37 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.03000 $111.03
5 105.25400 $526.27
10 95.62700 $956.27
25 91.77600 $2,294.40
50 86.64160 $4,332.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMAF37PK52-ND
Copy   DCMAF37PK52-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMAF37PK52

Copy   DCMAF37PK52
Description CONN D-SUB PLUG 37POS PNL MNT
Copy   CONN D-SUB PLUG 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Gold Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DCMA-37S - ITT Cannon, LLC | 1003-1756-ND DigiKey Electronics
  • DCMA-37S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $75.11000
  • 1003-1756-ND
  • Photo Not Available
  • DCMAK37SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $128.68000
  • IDCMAK37SNMBK52-ND
  • Photo Not Available
  • DCMA37SNMB
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $84.29000
  • IDCMA37SNMB-ND
  • Photo Not Available
  • DCMA37SNM
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $84.29000
  • IDCMA37SNM-ND
Additional Resources
Standard Package ? 1

20:33:35 10/18/2018