Add To Favorites
Photo Not Available
DCMAE37SA197F0 Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Product Overview
Digi-Key Part Number DCMAE37SA197F0-ND
Copy   DCMAE37SA197F0-ND
Quantity Available Supplier Direct Ship : 1,168
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMAE37SA197F0

Copy   DCMAE37SA197F0
Description DSUB 37 F CRIMP F0 CLIN ZINC
Copy   DSUB 37 F CRIMP F0 CLIN ZINC
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 37 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.88000 $22.88
5 20.00800 $100.04
10 19.49400 $194.94
25 18.36560 $459.14
50 17.13420 $856.71

Submit a request for quotation on quantities greater than those displayed.

06:08:06 9/19/2018