Add To Favorites
Photo Not Available
DCMAE37PNMBK47F0 Plug for Male Contacts Housing D-Sub Connector 37 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.68000 $120.68
5 114.86600 $574.33
10 106.14200 $1,061.42
25 103.23400 $2,580.85
50 97.41800 $4,870.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMAE37PNMBK47F0-ND
Copy   DCMAE37PNMBK47F0-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMAE37PNMBK47F0

Copy   DCMAE37PNMBK47F0
Description DSUB 37 F CRIMP CLIN NMB
Copy   DSUB 37 F CRIMP CLIN NMB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 37 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Features -
Shell Material, Finish Brass, Gold Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:31:00 12/9/2018