Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCMAE37PK87F0-ND
Quantity Available Supplier Direct Ship : 1,074
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCMAE37PK87F0

Description DSUB 37 M CRIMP F0 CLIN TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 37 Position

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

18:41:36 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.45000 $22.45
5 19.44000 $97.20
10 19.14800 $191.48
25 18.07920 $451.98
50 17.98200 $899.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback