Add To Favorites
Photo Not Available
DCMA37PK87F0 Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Overview
Digi-Key Part Number DCMA37PK87F0-ND
Copy   DCMA37PK87F0-ND
Quantity Available Supplier Direct Ship : 1,504
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMA37PK87F0

Copy   DCMA37PK87F0
Description DSUB 37 M CRIMP F0 TIN
Copy   DSUB 37 M CRIMP F0 TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 37 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.38000 $22.38
5 19.37400 $96.87
10 19.08300 $190.83
25 18.01800 $450.45
50 17.92100 $896.05

Submit a request for quotation on quantities greater than those displayed.

17:54:18 9/25/2018