Add To Favorites
Photo Not Available
DCMA37PF0F225 Plug for Male Contacts Housing D-Sub Connector 37 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.02000 $30.02
5 26.24800 $131.24
10 25.57400 $255.74
25 24.09360 $602.34
50 22.47820 $1,123.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMA37PF0F225-ND
Copy   DCMA37PF0F225-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMA37PF0F225

Copy   DCMA37PF0F225
Description DSUB 37 M CRIMP F0 F225
Copy   DSUB 37 M CRIMP F0 F225
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 37 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Stainless Steel
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

13:28:58 12/14/2018