Add To Favorites
Photo Not Available
DCMA37PA183F0 Plug for Male Contacts Housing D-Sub Connector 37 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.54000 $22.54
5 19.71000 $98.55
10 19.20500 $192.05
25 18.09320 $452.33
50 16.88040 $844.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCMA37PA183F0-ND
Copy   DCMA37PA183F0-ND
Quantity Available Supplier Direct Ship : 415
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMA37PA183F0

Copy   DCMA37PA183F0
Description CONN D-SUB HOUSING PLUG 37POS
Copy   CONN D-SUB HOUSING PLUG 37POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 37 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

11:42:11 1/20/2019