Add To Favorites
Photo Not Available
DCMA-37S-A197-F0 Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Product Overview
Digi-Key Part Number DCMA-37S-A197-F0-ND
Copy   DCMA-37S-A197-F0-ND
Quantity Available Supplier Direct Ship : 2,993
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCMA-37S-A197-F0

Copy   DCMA-37S-A197-F0
Description CONN DSUB RCPT 37POS HSG
Copy   CONN DSUB RCPT 37POS HSG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 37 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Documents & Media
Datasheets DCMA37SA197F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Lead Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCMAK37PNMBK47F0
  • ITT Cannon, LLC
  • DSUB 37 M NMB
  • Unit Price $97.19000
  • IDCMAK37PNMBK47F0-ND
Additional Resources
Standard Package ? 1
Other Names 050912-0284
509120284
DCMA37SA197F0
IDCMA37SA197F0
IDCMA37SA197F0-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.27000 $19.27
5 16.68000 $83.40
10 16.43000 $164.30
25 15.51240 $387.81
50 15.42900 $771.45

Submit a request for quotation on quantities greater than those displayed.

06:53:49 9/21/2018