Add To Favorites
Photo Not Available
DCM8W8PNMB76 Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.08000 $93.08
5 84.84000 $424.20
10 66.44900 $664.49
25 61.53320 $1,538.33
50 58.25120 $2,912.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCM8W8PNMB76-ND
Copy   IDCM8W8PNMB76-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM8W8PNMB76

Copy   DCM8W8PNMB76
Description DSUB 8W8 M SOD NMB G50
Copy   DSUB 8W8 M SOD NMB G50
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 8 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Brass, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCM8W8S
  • ITT Cannon, LLC
  • DSUB 8W8 F SOD
  • Unit Price $4.80000
  • IDCM8W8S-ND
  • Photo Not Available
  • DCM8W8SNA197
  • ITT Cannon, LLC
  • DSUB 8W8 F PCB G T
  • Unit Price $4.80000
  • IDCM8W8SNA197-ND
  • Photo Not Available
  • DCM8W8SNM
  • ITT Cannon, LLC
  • DSUB 8W8 F SOD NM G50
  • Unit Price $52.10000
  • IDCM8W8SNM-ND
  • Photo Not Available
  • DCME-8W8S-A197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 8W8 HSG
  • Unit Price $9.52000
  • DCME-8W8S-A197-ND
Additional Resources
Standard Package ? 1
Other Names IDCM8W8PNMB76

18:01:59 12/12/2018