Add To Favorites
Photo Not Available
DCM37SDA101 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.40000 $95.40
5 86.95000 $434.75
10 77.01300 $770.13
25 72.54160 $1,813.54
50 68.56660 $3,428.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCM37SDA101-ND
Copy   IDCM37SDA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM37SDA101

Copy   DCM37SDA101
Description CONN D-SUB RCPT 37POS R/A SOLDER
Copy   CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCM37SDA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCM-37P - ITT Cannon, LLC | 1003-1852-ND DigiKey Electronics
  • DCM-37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $18.75000
  • 1003-1852-ND
  • Photo Not Available
  • DCMN37PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $31.49000
  • IDCMN37PK87-ND
  • Photo Not Available
  • DCME-37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $23.38000
  • DCME-37P-ND
  • Photo Not Available
  • DCM-37P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $19.20000
  • DCM-37P-K87-ND
Additional Resources
Standard Package ? 1
Other Names IDCM37SDA101

06:32:51 12/19/2018