Add To Favorites
Photo Not Available
DCM37SA208 37 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DCM37SA208-ND
Copy   DCM37SA208-ND
Quantity Available Supplier Direct Ship : 111
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM37SA208

Copy   DCM37SA208
Description CONN D-SUB RCPT 37POS PNL MNT
Copy   CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DCM-37P - ITT Cannon, LLC | 1003-1852-ND DigiKey Electronics
  • DCM-37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $18.75000
  • 1003-1852-ND
  • Photo Not Available
  • DCM37PAK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS R/A SOLDER
  • Unit Price $65.76000
  • IDCM37PAK87-ND
  • Photo Not Available
  • DCM-37P-M
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37P PNL MNT SLDR
  • Unit Price $55.79000
  • DCM-37P-M-ND
  • Photo Not Available
  • DCM-37P-E
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37P PNL MNT SLDR
  • Unit Price $44.59000
  • DCM-37P-E-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.89000 $26.89
5 23.51200 $117.56
10 22.90800 $229.08
25 21.58200 $539.55
50 20.13520 $1,006.76

Submit a request for quotation on quantities greater than those displayed.

06:55:39 9/19/2018