Add To Favorites
Photo Not Available
DCM37SA101 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.82000 $27.82
5 24.32800 $121.64
10 20.69500 $206.95
25 18.33320 $458.33
50 17.88020 $894.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCM37SA101-ND
Copy   IDCM37SA101-ND
Quantity Available Supplier Direct Ship : 3,393
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM37SA101

Copy   DCM37SA101
Description CONN D-SUB RCPT 37POS PNL MNT
Copy   CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCM37SA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCM-37P - ITT Cannon, LLC | 1003-1852-ND DigiKey Electronics
  • DCM-37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $18.75000
  • 1003-1852-ND
  • Photo Not Available
  • DCMV-37P-N-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37P PNL MNT SLDR
  • Unit Price $65.90000
  • DCMV-37P-N-K127-ND
  • Photo Not Available
  • DCM-37P-L
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS R/A SOLDER
  • Unit Price $49.97000
  • DCM-37P-L-ND
  • Photo Not Available
  • DCM37PAK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS R/A SOLDER
  • Unit Price $68.39000
  • IDCM37PAK87-ND
Additional Resources
Standard Package ? 1
Other Names IDCM37SA101

00:52:34 1/22/2019