Add To Favorites
Photo Not Available
DCM37PF179A 37 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.35000 $90.35
5 84.73600 $423.68
10 73.03100 $730.31
25 68.81800 $1,720.45
50 65.07280 $3,253.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCM37PF179A-ND
Copy   IDCM37PF179A-ND
Quantity Available Supplier Direct Ship : 36
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM37PF179A

Copy   DCM37PF179A
Description CONN D-SUB PLUG 37POS PNL MNT WW
Copy   CONN D-SUB PLUG 37POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DCM37PF179A
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DCM-37S - ITT Cannon, LLC | 1003-1853-ND DigiKey Electronics
  • DCM-37S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $19.57000
  • 1003-1853-ND
  • Photo Not Available
  • DCM-37S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $18.93000
  • DCM-37S-A197-ND
  • Photo Not Available
  • DCM37SNM
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $468.63000
  • IDCM37SNM-ND
  • Photo Not Available
  • DCM37SA176
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $46.27000
  • IDCM37SA176-ND
Additional Resources
Standard Package ? 1
Other Names IDCM37PF179A

15:29:05 10/15/2018