Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCM25W3PM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DCM25W3PM

Description CONN D-SUB PLUG 25P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 (22 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 25 (22 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 25W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCM25W3S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $15.61000
  • DCM25W3S-ND
  • Photo Not Available
  • DCM25W3SA191
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $20.93000
  • DCM25W3SA191-ND
  • Photo Not Available
  • DCMY25W3SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $304.50000
  • DCMY25W3SNMBK52-ND
  • Photo Not Available
  • DCM25W3SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $300.24000
  • DCM25W3SNMBK52-ND
Additional Resources
Standard Package ? 1

11:50:40 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.65000 $29.65
5 25.93200 $129.66
10 25.26600 $252.66
25 23.80360 $595.09
50 22.20760 $1,110.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback