Add To Favorites
Photo Not Available
DCM25W3PE 25 (22 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.17000 $38.17
5 33.38000 $166.90
10 32.52400 $325.24
25 30.64120 $766.03
50 28.58700 $1,429.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDCM25W3PE-ND
Copy   IDCM25W3PE-ND
Quantity Available Supplier Direct Ship : 278
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM25W3PE

Copy   DCM25W3PE
Description CONN D-SUB PLUG 25P PNL MNT SLDR
Copy   CONN D-SUB PLUG 25P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 (22 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   25 (22 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 25 (22 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 25W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCM25W3S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $15.61000
  • DCM25W3S-ND
  • Photo Not Available
  • DCMY25W3SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $344.29000
  • DCMY25W3SNMBK52-ND
  • Photo Not Available
  • DCMF25W3S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $21.63000
  • DCMF25W3S-ND
  • Photo Not Available
  • DCM25W3SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $339.79000
  • DCM25W3SNMBK52-ND
Additional Resources
Standard Package ? 1
Other Names IDCM25W3PE

05:36:39 1/22/2019