Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDCM17W5SA101-ND
Quantity Available Supplier Direct Ship : 690
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCM17W5SA101

Description CONN D-SUB RCPT 17POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DCM17W5SA101
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (12 + 5 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 17W5
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCM-17W5P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $17.12000
  • DCM-17W5P-K127-ND
  • Photo Not Available
  • DCM-17W5P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $10.67000
  • DCM-17W5P-K87-ND
  • Photo Not Available
  • DCMC-17X5P-J-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS R/A SOLDER
  • Unit Price $80.62000
  • DCMC-17X5P-J-K87-ND
  • Photo Not Available
  • DCM17X5PJK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS R/A SOLDER
  • Unit Price $78.72000
  • IDCM17X5PJK87-ND
Additional Resources
Standard Package ? 1
Other Names IDCM17W5SA101

03:13:23 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.60000 $19.60
5 16.96800 $84.84
10 14.59200 $145.92
25 13.35280 $333.82
50 11.82520 $591.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback