Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDCM17W5PZ-ND
Quantity Available Supplier Direct Ship : 56
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCM17W5PZ

Description CONN D-SUB PLUG 17P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (12 + 5 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 17 (12 + 5 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 17W5
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCM-17W5S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $11.74000
  • DCM-17W5S-A197-ND
  • Photo Not Available
  • DCM17W5S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $11.74000
  • IDCM17W5S-ND
  • Photo Not Available
  • DCMY-17W5S-K126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $18.99000
  • DCMY-17W5S-K126-ND
  • Photo Not Available
  • DCMY-17W5S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $16.08000
  • DCMY-17W5S-A197-ND
Additional Resources
Standard Package ? 1
Other Names IDCM17W5PZ

08:36:40 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.23000 $18.23
5 15.78400 $78.92
10 15.54700 $155.47
25 14.67920 $366.98
50 14.60020 $730.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback