Add To Favorites
Photo Not Available
DCM13W6SR 13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDCM13W6SR-ND
Copy   IDCM13W6SR-ND
Quantity Available Supplier Direct Ship : 1,010
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM13W6SR

Copy   DCM13W6SR
Description CONN D-SUB RCPT 13POS R/A SOLDER
Copy   CONN D-SUB RCPT 13POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DCM-13W6P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $8.73000
  • DCM-13W6P-K87-ND
  • Photo Not Available
  • DCM13W6P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $8.64000
  • IDCM13W6P-ND
  • Photo Not Available
  • DCME-13W6P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $17.88000
  • DCME-13W6P-K127-ND
  • Photo Not Available
  • DCM13W6PA191K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $13.18000
  • IDCM13W6PA191K87-ND
Additional Resources
Standard Package ? 1
Other Names IDCM13W6SR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.41000 $12.41
5 10.74200 $53.71
10 10.58100 $105.81
25 9.99000 $249.75
50 9.93640 $496.82

Submit a request for quotation on quantities greater than those displayed.

17:06:31 9/23/2018