Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDCM13W6SA106-ND
Quantity Available Supplier Direct Ship : 818
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCM13W6SA106

Description CONN D-SUB RCPT 13POS PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (7 + 6 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 100.0µin (2.54µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDCM13W6SA106

03:37:59 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.00000 $14.00
5 12.12000 $60.60
10 10.42100 $104.21
25 9.25360 $231.34
50 8.68380 $434.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback