Add To Favorites
Photo Not Available
DCM-37S-K126 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.33000 $31.33
5 27.40000 $137.00
10 23.30500 $233.05
25 20.64600 $516.15
50 18.17620 $908.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCM-37S-K126-ND
Copy   DCM-37S-K126-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM-37S-K126

Copy   DCM-37S-K126
Description CONN D-SUB RCPT 37POS PNL MNT
Copy   CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DCM37SK126
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DCM-37P - ITT Cannon, LLC | 1003-1852-ND DigiKey Electronics
  • DCM-37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $18.75000
  • 1003-1852-ND
  • Photo Not Available
  • DCM-37P-M
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37P PNL MNT SLDR
  • Unit Price $55.79000
  • DCM-37P-M-ND
  • Photo Not Available
  • DCMC-37P-J-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS R/A SOLDER
  • Unit Price $41.95000
  • DCMC-37P-J-K87-ND
  • Photo Not Available
  • DCM-37P-L
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS R/A SOLDER
  • Unit Price $48.43000
  • DCM-37P-L-ND
Additional Resources
Standard Package ? 1
Other Names 053514-1786
535141786
DCM37SK126
IDCM37SK126
IDCM37SK126-ND

14:19:44 12/10/2018