Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCM-37S-A197-ND
Quantity Available Supplier Direct Ship : 2,194
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCM-37S-A197

Description CONN D-SUB RCPT 37POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets DCM37SA197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 053514-1785
535141785
DCM37SA197
IDCM37SA197
IDCM37SA197-ND

05:23:38 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.88000 $18.88
5 16.34400 $81.72
10 14.05400 $140.54
25 12.86200 $321.55
50 11.39040 $569.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback