Add To Favorites
Photo Not Available
DCM-37P-K87 37 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DCM-37P-K87-ND
Copy   DCM-37P-K87-ND
Quantity Available Supplier Direct Ship : 1,778
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM-37P-K87

Copy   DCM-37P-K87
Description CONN D-SUB PLUG 37POS PNL MNT
Copy   CONN D-SUB PLUG 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DCM37PK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DCMN-37S-N-A197 - ITT Cannon, LLC | 1003-1855-ND DigiKey Electronics
  • DCMN-37S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37P PNL MNT SLDR
  • Unit Price $27.86000
  • 1003-1855-ND
  • DCM-37S - ITT Cannon, LLC | 1003-1853-ND DigiKey Electronics
  • DCM-37S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $19.57000
  • 1003-1853-ND
  • Photo Not Available
  • DCMG-37S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS R/A SOLDER
  • Unit Price $47.75000
  • DCMG-37S-J-A197-ND
  • Photo Not Available
  • DCMZ-37S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37P PNL MNT SLDR
  • Unit Price $36.43000
  • DCMZ-37S-N-A197-ND
Additional Resources
Standard Package ? 1
Other Names 053514-1780
535141780
DCM37PK87
IDCM37PK87
IDCM37PK87-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.20000 $19.20
5 16.62000 $83.10
10 14.29200 $142.92
25 12.68880 $317.22
50 11.91040 $595.52

Submit a request for quotation on quantities greater than those displayed.

20:28:54 9/25/2018