Add To Favorites
Photo Not Available
DCM-27W2S-A197 27 (25 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.29000 $16.29
5 14.10000 $70.50
10 12.12500 $121.25
25 10.76400 $269.10
50 10.10280 $505.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCM-27W2S-A197-ND
Copy   DCM-27W2S-A197-ND
Quantity Available Supplier Direct Ship : 76
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM-27W2S-A197

Copy   DCM-27W2S-A197
Description CONN D-SUB RCPT 27POS PNL MNT
Copy   CONN D-SUB RCPT 27POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 (25 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   27 (25 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 27 (25 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 27W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCM-27W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $17.66000
  • DCM-27W2P-K87-ND
  • Photo Not Available
  • DCMP-27X2P-J-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS R/A SOLDER
  • Unit Price $61.14000
  • DCMP-27X2P-J-K87-ND
  • Photo Not Available
  • DCM27W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $17.74000
  • IDCM27W2P-ND
  • Photo Not Available
  • DCM27W2PK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 27POS PNL MNT
  • Unit Price $177.98000
  • IDCM27W2PK52-ND
Additional Resources
Standard Package ? 1
Other Names 053514-1777
535141777
DCM27W2SA197
IDCM27W2SA197
IDCM27W2SA197-ND

01:23:07 10/22/2018