Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCM-27W2S-A191-A197-ND
Quantity Available Supplier Direct Ship : 381
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCM-27W2S-A191-A197

Description CONN D-SUB RCPT 27POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 (25 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 27 (25 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 27W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 121551-0308
1215510308
DCM27W2SA191A197
IDCM27W2SA191A197
IDCM27W2SA191A197-ND

17:14:05 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.31000 $22.31
5 19.32000 $96.60
10 16.61300 $166.13
25 14.75000 $368.75
50 13.84360 $692.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback