Add To Favorites
Photo Not Available
DCM-27W2P-A191-K87 27 (25 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DCM-27W2P-A191-K87-ND
Copy   DCM-27W2P-A191-K87-ND
Quantity Available Supplier Direct Ship : 543
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM-27W2P-A191-K87

Copy   DCM-27W2P-A191-K87
Description CONN D-SUB PLUG 27POS PNL MNT
Copy   CONN D-SUB PLUG 27POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 (25 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   27 (25 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DCM27W2PA191K87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 27 (25 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 27W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCME-27W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 27POS PNL MNT
  • Unit Price $20.70000
  • DCME-27W2S-A197-ND
  • Photo Not Available
  • DCM-27W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 27POS PNL MNT
  • Unit Price $16.29000
  • DCM-27W2S-A197-ND
  • Photo Not Available
  • DCM27W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 27POS PNL MNT
  • Unit Price $16.29000
  • IDCM27W2S-ND
  • Photo Not Available
  • DCM27W2SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 27POS PNL MNT
  • Unit Price $374.07000
  • DCM27W2SNMBK52-ND
Additional Resources
Standard Package ? 1
Other Names 121073-6525
1210736525
DCM27W2PA191K87
IDCM27W2PA191K87
IDCM27W2PA191K87-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.55000 $31.55
5 27.58600 $137.93
10 23.46700 $234.67
25 20.78720 $519.68
50 18.30160 $915.08

Submit a request for quotation on quantities greater than those displayed.

20:35:37 9/19/2018