Add To Favorites
Photo Not Available
DCM-21WA4P-K87 21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.14000 $13.14
5 11.37400 $56.87
10 9.78100 $97.81
25 8.68440 $217.11
50 8.14920 $407.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCM-21WA4P-K87-ND
Copy   DCM-21WA4P-K87-ND
Quantity Available Supplier Direct Ship : 4,007
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM-21WA4P-K87

Copy   DCM-21WA4P-K87
Description CONN D-SUB PLUG 21POS PNL MNT
Copy   CONN D-SUB PLUG 21POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 21 (17 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 21WA4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DCMZ-21CA4S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21P PNL MNT SLDR
  • Unit Price $71.17000
  • DCMZ-21CA4S-N-A197-ND
  • Photo Not Available
  • DCM21WA4S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $12.30000
  • IDCM21WA4S-ND
  • Photo Not Available
  • DCMG-21CA4S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS R/A SOLDER
  • Unit Price $71.17000
  • DCMG-21CA4S-J-A197-ND
  • Photo Not Available
  • DCMP21XA4SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS R/A SOLDER
  • Unit Price $67.54000
  • DCMP21XA4SJA197-ND
Additional Resources
Standard Package ? 1
Other Names 053514-1570
535141570
DCM21WA4PK87
IDCM21WA4PK87
IDCM21WA4PK87-ND

16:52:15 10/16/2018