Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DCM-21WA4P-K127-ND
Quantity Available Supplier Direct Ship : 2,263
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DCM-21WA4P-K127

Description CONN D-SUB PLUG 21POS PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 21 (17 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 21WA4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 053514-1771
535141771
DCM21WA4PK127
IDCM21WA4PK127
IDCM21WA4PK127-ND

22:34:57 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.57000 $21.57
5 18.67400 $93.37
10 16.05900 $160.59
25 14.69600 $367.40
50 13.01480 $650.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback