Add To Favorites
Photo Not Available
DCK37SU 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.84000 $87.84
5 82.37800 $411.89
10 71.00000 $710.00
25 66.90400 $1,672.60
50 63.26300 $3,163.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCK37SU-ND
Copy   DCK37SU-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCK37SU

Copy   DCK37SU
Description CONN D-SUB RCPT 37P PNL MNT SLDR
Copy   CONN D-SUB RCPT 37P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DC-37P-K87 - ITT Cannon, LLC | 1003-2000-ND DigiKey Electronics
  • DC-37P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $11.45000
  • 1003-2000-ND
  • Photo Not Available
  • DC37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $18.26000
  • IDC37P-ND
  • Photo Not Available
  • DC37P STAMPED
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $3.46000
  • IDC37PSTAMPED-ND
  • Photo Not Available
  • DC-37P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $41.24000
  • DC-37P-A191-K87-ND
Additional Resources
Standard Package ? 1

15:13:12 12/16/2018