Add To Favorites
Photo Not Available
DCFME-101 37 Position Two Piece Backshell Connector Blue 180° Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.78000 $17.78
5 15.39400 $76.97
10 15.16300 $151.63
25 14.31640 $357.91
50 14.23940 $711.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DCFME-101-ND
Copy   DCFME-101-ND
Quantity Available Supplier Direct Ship : 408
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCFME-101

Copy   DCFME-101
Description DSUB DC METAL B/S STR
Copy   DSUB DC METAL B/S STR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Two Piece Backshell Connector Blue 180° Shielded

Copy   37 Position Two Piece Backshell Connector Blue 180° Shielded
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*FM
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 37
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Zinc
Plating Blue Chromate
Hardware Assembly Hardware, Grommets, Strain Relief
Features Mating Screws 4-40
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

17:45:24 12/12/2018