Add To Favorites
Photo Not Available
DCFME-100 37 Position Two Piece Backshell Connector 45° Shielded
Product Overview
Digi-Key Part Number DCFME-100-ND
Copy   DCFME-100-ND
Quantity Available Supplier Direct Ship : 399
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCFME-100

Copy   DCFME-100
Description DSUB DC METAL B/S 45 DEG
Copy   DSUB DC METAL B/S 45 DEG
Detailed Description

37 Position Two Piece Backshell Connector 45° Shielded

Copy   37 Position Two Piece Backshell Connector  45° Shielded
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*FM
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 37
Cable Type Round
Cable Exit 45°
Shielding Shielded
Material Zinc
Plating Blue Chromate
Hardware Assembly Hardware, Strain Relief
Features Mating Screws 4-40
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.16000 $15.16
5 13.12800 $65.64
10 11.28800 $112.88
25 10.02160 $250.54
50 9.40720 $470.36

Submit a request for quotation on quantities greater than those displayed.

12:02:06 9/19/2018