Add To Favorites
Photo Not Available
DC37SA101 37 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.79000 $26.79
5 23.42600 $117.13
10 19.92700 $199.27
25 18.34320 $458.58
50 17.21600 $860.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDC37SA101-ND
Copy   IDC37SA101-ND
Quantity Available Supplier Direct Ship : 903
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC37SA101

Copy   DC37SA101
Description CONN D-SUB RCPT 37POS PNL MNT
Copy   CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DC-37P-K87 - ITT Cannon, LLC | 1003-2000-ND DigiKey Electronics
  • DC-37P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $11.45000
  • 1003-2000-ND
  • Photo Not Available
  • DC37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $19.08000
  • IDC37P-ND
  • Photo Not Available
  • DC37P STAMPED
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $3.46000
  • IDC37PSTAMPED-ND
  • Photo Not Available
  • DC-37P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $41.24000
  • DC-37P-A191-K87-ND
Additional Resources
Standard Package ? 1
Other Names IDC37SA101

04:37:51 1/23/2019