Add To Favorites
Photo Not Available
DC37PF179AA191 37 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.36000 $90.36
5 84.74400 $423.72
10 73.03900 $730.39
25 68.82560 $1,720.64
50 65.07980 $3,253.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDC37PF179AA191-ND
Copy   IDC37PF179AA191-ND
Quantity Available Supplier Direct Ship : 26
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC37PF179AA191

Copy   DC37PF179AA191
Description CONN D-SUB PLUG 37POS PNL MNT WW
Copy   CONN D-SUB PLUG 37POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DC37PF179AA191
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DC-37S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $19.31000
  • DC-37S-A197-ND
  • Photo Not Available
  • DC37S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $18.97000
  • IDC37S-ND
  • Photo Not Available
  • DC19605-1
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $19.31000
  • IDC19605-1-ND
  • Photo Not Available
  • DCE37SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $24.12000
  • IDCE37SA197-ND
Additional Resources
Standard Package ? 1
Other Names IDC37PF179AA191

09:13:24 12/16/2018