Add To Favorites
Photo Not Available
DC37P STAMPED 37 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
5 2.99600 $14.98
10 2.57700 $25.77
25 2.35840 $58.96
50 2.08860 $104.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDC37PSTAMPED-ND
Copy   IDC37PSTAMPED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC37P STAMPED

Copy   DC37P STAMPED
Description CONN D-SUB PLUG 37POS PNL MNT
Copy   CONN D-SUB PLUG 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DC-37S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $19.31000
  • DC-37S-A197-ND
  • Photo Not Available
  • DC37S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT
  • Unit Price $19.31000
  • IDC37S-ND
  • Photo Not Available
  • DC37SF179
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37POS PNL MNT WW
  • Unit Price $64.54000
  • IDC37SF179-ND
  • Photo Not Available
  • DCP37S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 37P R/A SLDR CUP
  • Unit Price $32.23000
  • DCP37S-ND
Additional Resources
Standard Package ? 1
Other Names DC37PSTAMPED
IDC37P STAMPED
IDC37P STAMPED-ND
IDC37PSTAMPED

02:25:57 1/23/2019