Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DC-37S-A197-ND
Quantity Available Supplier Direct Ship : 4,084
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DC-37S-A197

Description CONN D-SUB RCPT 37POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets DC-37S-A197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names '1210732058D
121073-2058 D
DC37SA197
IDC37SA197
IDC37SA197-ND

11:04:18 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.97000 $18.97
5 16.42400 $82.12
10 14.12300 $141.23
25 12.53840 $313.46
50 11.76780 $588.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback