Add To Favorites
Photo Not Available
DC-37S-A191-A197 37 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DC-37S-A191-A197-ND
Copy   DC-37S-A191-A197-ND
Quantity Available Supplier Direct Ship : 82
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC-37S-A191-A197

Copy   DC-37S-A191-A197
Description CONN D-SUB RCPT 37POS PNL MNT
Copy   CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DC37SA191A197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DC-37P-K87 - ITT Cannon, LLC | 1003-2000-ND DigiKey Electronics
  • DC-37P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $11.45000
  • 1003-2000-ND
  • Photo Not Available
  • DC37P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $17.00000
  • IDC37P-ND
  • Photo Not Available
  • DC37P STAMPED
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT
  • Unit Price $3.46000
  • IDC37PSTAMPED-ND
  • Photo Not Available
  • DC37PF179A
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 37POS PNL MNT WW
  • Unit Price $65.26000
  • DC37PF179A-ND
Additional Resources
Standard Package ? 1
Other Names '1210732308D
121073-2308 D
DC37SA191A197
IDC37SA191A197
IDC37SA191A197-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.89000 $26.89
5 23.51800 $117.59
10 22.91400 $229.14
25 21.58760 $539.69
50 20.14020 $1,007.01

Submit a request for quotation on quantities greater than those displayed.

08:06:32 9/23/2018