Add To Favorites
Photo Not Available
DBX25SA197 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.16000 $34.16
5 29.86800 $149.34
10 25.40700 $254.07
25 22.50560 $562.64
50 19.81460 $990.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBX25SA197-ND
Copy   DBX25SA197-ND
Quantity Available Supplier Direct Ship : 137
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBX25SA197

Copy   DBX25SA197
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBX25SA197 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (M3)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • DB-25P-K87 - ITT Cannon, LLC | 1003-1876-ND DigiKey Electronics
  • DB-25P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $8.97000
  • 1003-1876-ND
  • Photo Not Available
  • DB25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $13.52000
  • IDB25P-ND
  • Photo Not Available
  • DB-25P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $28.37000
  • DB-25P-A191-K87-ND
  • Photo Not Available
  • DB25PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $21.98000
  • IDB25PA101-ND
Additional Resources
Standard Package ? 1

08:21:07 1/21/2019