Add To Favorites
Photo Not Available
DBUY25PF0 Plug for Male Contacts Housing D-Sub Connector 25 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.87000 $13.87
5 12.00600 $60.03
10 11.82600 $118.26
25 11.16560 $279.14
50 11.10560 $555.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBUY25PF0-ND
Copy   DBUY25PF0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBUY25PF0

Copy   DBUY25PF0
Description DSUB 25 M CRIMP F0 D FLO ZINC
Copy   DSUB 25 M CRIMP F0 D FLO ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 25 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Operating Temperature -55°C ~ 125°C
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

08:34:23 11/21/2018