Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBUF25PF0-ND
Quantity Available Supplier Direct Ship : 887
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBUF25PF0

Description DSUB 25 M CRIMP F0 FLO ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Operating Temperature -55°C ~ 125°C
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Color Black
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

06:17:28 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.63000 $12.63
5 10.93400 $54.67
10 10.77000 $107.70
25 10.16880 $254.22
50 10.11400 $505.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback