Add To Favorites
Photo Not Available
DBUE25PF0 Plug for Male Contacts Housing D-Sub Connector 25 Position
Product Overview
Digi-Key Part Number DBUE25PF0-ND
Copy   DBUE25PF0-ND
Quantity Available Supplier Direct Ship : 1,297
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBUE25PF0

Copy   DBUE25PF0
Description DSUB 25 M CRIMP F0 CLIN ZINC
Copy   DSUB 25 M CRIMP F0 CLIN ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 25 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.70000 $19.70
5 17.05400 $85.27
10 16.79800 $167.98
25 15.86040 $396.51
50 15.77500 $788.75

Submit a request for quotation on quantities greater than those displayed.

05:17:01 9/24/2018