Add To Favorites
Photo Not Available
DBU-25P-K87-F0 Plug for Male Contacts Housing D-Sub Connector 25 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
5 2.99000 $14.95
10 2.94500 $29.45
25 2.78080 $69.52
50 2.76580 $138.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBU-25P-K87-F0-ND
Copy   DBU-25P-K87-F0-ND
Quantity Available Supplier Direct Ship : 42,688
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBU-25P-K87-F0

Copy   DBU-25P-K87-F0
Description CONN D-SUB HOUSING PLUG 25POS
Copy   CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 25 Position
Documents & Media
Datasheets DBU25PK87F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 030-1952-000 - ITT Cannon, LLC | 1003-1929-ND DigiKey Electronics
  • 030-1952-000
  • ITT Cannon, LLC
  • CONN D-SUB PIN 20-24AWG CRIMP
  • Unit Price $0.42000
  • 1003-1929-ND
Additional Resources
Standard Package ? 1
Other Names 110976-0032
1109760032
DBU25PK87F0
IDBU25PK87F0
IDBU25PK87F0-ND
Q10689871

12:26:05 1/20/2019