Add To Favorites
Photo Not Available
DBMZ5H5PJK87 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.32000 $31.32
5 27.39000 $136.95
10 26.68700 $266.87
25 25.14240 $628.56
50 23.45680 $1,172.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMZ5H5PJK87-ND
Copy   IDBMZ5H5PJK87-ND
Quantity Available Supplier Direct Ship : 1,741
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMZ5H5PJK87

Copy   DBMZ5H5PJK87
Description CONN D-SUB PLUG 5POS R/A SOLDER
Copy   CONN D-SUB PLUG 5POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   5 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 5 (Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Power
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IDBMZ5H5PJK87

20:00:16 10/23/2018