Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMY5W5P-ND
Quantity Available Supplier Direct Ship : 419
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMY5W5P

Description DSUB 5W5 M FLOA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Documents & Media
Datasheets DBMY5W5P
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBM5W5S
  • ITT Cannon, LLC
  • DSUB 5W5 F SOD G
  • Unit Price $3.70000
  • IDBM5W5S-ND
  • Photo Not Available
  • DBM5W5SD
  • ITT Cannon, LLC
  • DSUB 5W5 F PCR/A BRAC G
  • Unit Price $8.73000
  • IDBM5W5SD-ND
  • Photo Not Available
  • DBM-5W5S-K126
  • ITT Cannon, LLC
  • CONN DSUB RCPT 5W5 HSG
  • Unit Price $3.61000
  • DBM-5W5S-K126-ND
  • Photo Not Available
  • DBM5W5SK47
  • ITT Cannon, LLC
  • DSUB 5W5 F SOD G50
  • Unit Price $88.88000
  • IDBM5W5SK47-ND
Additional Resources
Standard Package ? 1
Other Names IDBMY5W5P

10:56:26 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.15000 $13.15
5 11.38600 $56.93
10 9.79100 $97.91
25 8.69160 $217.29
50 8.15840 $407.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback