Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMY17W2SK126-ND
Quantity Available Supplier Direct Ship : 489
Can ship in approximately 11 business days

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
Additional Resources
Standard Package ? 1

14:34:48 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 17.74000 $17.74
5 15.36000 $76.80
10 13.20900 $132.09
25 11.72560 $293.14
50 11.00560 $550.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback